846-024-558-107

Heilind Number:EDA846-024-558-107
Manufacturer:EDAC
Manufacturer Number:846-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and feature durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and Copper Alloy contacts, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with 24 positions, offer versatile connectivity options. Perfect for space-saving applications, they can be easily mounted in a right-angle orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.