846-024-558-108

Heilind Number:EDA846-024-558-108
Manufacturer:EDAC
Manufacturer Number:846-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a single row layout, with 24 positions for optimal performance. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance for reliable operation in challenging environments. The contact material is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Their right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.