846-024-558-112

Heilind Number:EDA846-024-558-112
Manufacturer:EDAC
Manufacturer Number:846-024-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a single row layout, accommodating 24 positions with a pitch of .125 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure secure and efficient data transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are ideal for demanding industrial applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in PCB connections. Trust in our connectors for seamless board-to-board connectivity in your projects.