846-024-558-204

Heilind Number:EDA846-024-558-204
Manufacturer:EDAC
Manufacturer Number:846-024-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-204

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a 2-row configuration with 24 positions, perfect for demanding PCB applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and critical environments. The right-angle mount orientation offers flexibility in installation, making them a versatile choice for various electronic designs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.