846-024-558-207

Heilind Number:EDA846-024-558-207
Manufacturer:EDAC
Manufacturer Number:846-024-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, each with 24 positions, they provide secure and efficient board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in the quality and precision of our connectors for seamless and robust PCB connectivity.