846-024-558-208

Heilind Number:EDA846-024-558-208
Manufacturer:EDAC
Manufacturer Number:846-024-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors in a unique green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 24 positions, they offer ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB layout. Trust in our connectors for seamless Board To Board connections, meeting your connectivity needs with precision and durability.