846-024-558-212

Heilind Number:EDA846-024-558-212
Manufacturer:EDAC
Manufacturer Number:846-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 24 positions, they offer ample connectivity for your projects. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable signal transmission. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solution today with these high-performance Card Edge Connectors.