846-024-558-602

Heilind Number:EDA846-024-558-602
Manufacturer:EDAC
Manufacturer Number:846-024-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 24 positions, perfect for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate for optimal durability, they can withstand high temperatures and harsh operating environments with ease. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation further facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.