846-024-558-603

Heilind Number:EDA846-024-558-603
Manufacturer:EDAC
Manufacturer Number:846-024-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a single row layout with 24 positions, ensuring seamless integration. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, reliability is guaranteed even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in our quality products to deliver exceptional results in all your Board to Board PCB connections.