846-024-558-604

Heilind Number:EDA846-024-558-604
Manufacturer:EDAC
Manufacturer Number:846-024-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 24 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, these connectors boast a right-angle mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance and durability in even the most demanding environments. Trust in our connectors to deliver seamless and reliable board-to-board connections for your projects. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 24 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, these connectors boast a right-angle mount orientation, making them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance and durability in even the most demanding environments. Trust in our connectors to deliver seamless and reliable board-to-board connections for your projects.