846-024-558-607

Heilind Number:EDA846-024-558-607
Manufacturer:EDAC
Manufacturer Number:846-024-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-607

Detailed Description

Enhance your circuit board connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration and 24 positions, these connectors offer seamless integration for your PCB assembly. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and commercial applications. Upgrade your connection solutions with these high-quality connectors.