846-024-558-608

Heilind Number:EDA846-024-558-608
Manufacturer:EDAC
Manufacturer Number:846-024-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, specially designed for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability while maintaining a sleek appearance. With a single row configuration and 24 positions, they offer ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Designed for versatility, these connectors are suitable for right-angle mounting, providing flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic devices. Elevate your connectivity solutions with these high-performance Card Edge Connectors.