846-024-558-802

Heilind Number:EDA846-024-558-802
Manufacturer:EDAC
Manufacturer Number:846-024-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material in a striking green color. With a 3A amperage rating, they ensure reliable power transmission in demanding environments. Featuring two rows and 24 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, they are ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and durable board-to-board connectivity. Explore our full range of connectors for all your PCB assembly needs.