846-024-558-803

Heilind Number:EDA846-024-558-803
Manufacturer:EDAC
Manufacturer Number:846-024-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and are capable of handling up to 3 A of current. With two rows of 24 positions each, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require right-angle mounting or high-temperature operation, these connectors are built to meet your needs, with an operating temperature range of -40 to 105°C. Ideal for various applications in the electronics industry, they are a must-have component for your PCB assembly projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.