846-024-558-804

Heilind Number:EDA846-024-558-804
Manufacturer:EDAC
Manufacturer Number:846-024-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-804

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 rated Diallyl Phthalate housing in a striking green color, these connectors offer reliable performance in demanding environments. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. Designed for secure PCB-to-PCB connections, they boast a double-row configuration with 24 positions and a .125-inch pitch. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.