846-024-558-807

Heilind Number:EDA846-024-558-807
Manufacturer:EDAC
Manufacturer Number:846-024-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-807

Detailed Description

Enhance your high-temperature electronics with our Green Card Edge Connectors. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in demanding environments. With a copper alloy contact material and a current rating of 3 A, they provide efficient power transmission. The right-angle mount orientation and dual-row configuration with 24 positions offer flexibility in PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality connectors.