846-024-558-808

Heilind Number:EDA846-024-558-808
Manufacturer:EDAC
Manufacturer Number:846-024-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-808

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and two rows of durable Copper Alloy contacts, these connectors ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation offers versatility in installation. Boasting 24 positions, they provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-temperature applications. Explore our full range of connectors for even more innovative solutions.