846-024-558-812

Heilind Number:EDA846-024-558-812
Manufacturer:EDAC
Manufacturer Number:846-024-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-558-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green finish and a robust UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts providing reliable power transmission at a 3A amperage, they offer seamless board-to-board connectivity. Featuring a .125-inch pitch and .2-inch row spacing, these connectors accommodate 24 positions with precision. Their right-angle mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees durability in harsh conditions. Ideal for various applications, these connectors are a must-have for any PCB assembly project.