846-024-559-101

Heilind Number:EDA846-024-559-101
Manufacturer:EDAC
Manufacturer Number:846-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a total of 24 positions, they offer seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while the 3A amperage capacity caters to various power needs. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for board-to-board applications, their right-angle mount orientation and .125-inch pitch provide convenient and secure connections. Upgrade your setup with these high-performance connectors, a must-have in any electronic assembly project.