846-024-559-102

Heilind Number:EDA846-024-559-102
Manufacturer:EDAC
Manufacturer Number:846-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-102

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With an amperage rating of 3 A and copper alloy contact material, they provide efficient power transmission. Featuring a single row layout with 24 positions, a .125-inch pitch, and .2-inch row spacing, these connectors offer seamless integration into your PCB setup. Their right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for applications requiring robust and dependable connectivity. Upgrade your systems with these essential components, now available in our vast selection of PCB connectors.