846-024-559-103

Heilind Number:EDA846-024-559-103
Manufacturer:EDAC
Manufacturer Number:846-024-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-103

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors. In a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a single row design and a pitch of .125 inches, they offer seamless integration on your PCB. Featuring 24 positions and copper alloy contacts, they guarantee reliable power transmission with an amperage of 3A. Their right-angle mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Trust in our connectors for efficient and secure board-to-board connections.