846-024-559-108

Heilind Number:EDA846-024-559-108
Manufacturer:EDAC
Manufacturer Number:846-024-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 24 positions, they offer seamless board-to-board connection. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient installation. Suitable for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB systems with this essential component, available in our extensive lineup of connector solutions.