846-024-559-201

Heilind Number:EDA846-024-559-201
Manufacturer:EDAC
Manufacturer Number:846-024-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 24 positions each, they provide ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Their right-angle mount orientation further facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide array of applications, making them a must-have in any engineer's toolkit. Elevate your PCB design with our high-quality Card Edge Connectors.