846-024-559-207

Heilind Number:EDA846-024-559-207
Manufacturer:EDAC
Manufacturer Number:846-024-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. With two rows and a total of 24 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch guarantee efficient signal transmission. Suitable for right-angle mounting, they provide versatility in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications where durability and performance are essential. Elevate your connectivity solutions with these robust Card Edge Connectors.