846-024-559-208

Heilind Number:EDA846-024-559-208
Manufacturer:EDAC
Manufacturer Number:846-024-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-208

Detailed Description

Enhance your electronics with our high-temp card edge connectors, designed for seamless board-to-board PCB connectivity. Featuring a vibrant green hue, these connectors offer not just visual appeal but also robust functionality, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Boasting a 3A amperage and copper alloy contact material, they ensure reliable power transmission. With two rows and 24 positions, they provide ample connectivity options, all at a pitch of 0.125 inches and row spacing of 0.2 inches. Mountable at a convenient right angle, these connectors are versatile and efficient, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance even in challenging environments. Upgrade your PCB setups with these essential connectors, a must-have in any electronic enthusiast or professional's toolkit.