846-024-559-802

Heilind Number:EDA846-024-559-802
Manufacturer:EDAC
Manufacturer Number:846-024-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-802

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With a dual-row design and a total of 24 positions, they offer ample connectivity options for your PCB setups. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Perfect for right-angle mounting, they provide flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity game with these top-notch connectors.