846-024-559-808

Heilind Number:EDA846-024-559-808
Manufacturer:EDAC
Manufacturer Number:846-024-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for maximum efficiency, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless interconnection for up to 24 positions. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in even the most demanding environments. Upgrade your PCB setup with these essential connectors for seamless and efficient board-to-board connections.