846-024-560-201

Heilind Number:EDA846-024-560-201
Manufacturer:EDAC
Manufacturer Number:846-024-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-201

Detailed Description

Elevate your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row design and 24 positions, they offer ample connectivity for your applications. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your projects.