846-024-560-207

Heilind Number:EDA846-024-560-207
Manufacturer:EDAC
Manufacturer Number:846-024-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with a durable housing material of UL 94V-0 Diallyl Phthalate and featuring copper alloy contact material, these connectors ensure reliable performance in demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The double-row configuration with 24 positions allows for efficient data transfer. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Choose these green connectors for seamless integration in your PCB setups.