846-024-560-212

Heilind Number:EDA846-024-560-212
Manufacturer:EDAC
Manufacturer Number:846-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 24 positions, they ensure secure and reliable data transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your PCB. The straight mount orientation further facilitates seamless integration, while their 3A amperage rating and impressive operating temperature range of -40 to 105°C make them ideal for a wide range of applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.