846-024-560-802

Heilind Number:EDA846-024-560-802
Manufacturer:EDAC
Manufacturer Number:846-024-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, these connectors ensure reliable performance in demanding environments. Featuring two rows of 24 positions each, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for industrial applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Choose straight mount orientation for easy installation. Upgrade your setup today with these essential components.