846-024-560-803

Heilind Number:EDA846-024-560-803
Manufacturer:EDAC
Manufacturer Number:846-024-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors boast a 3 A amperage and feature a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of 24 copper alloy contacts, each offering reliable conductivity, they ensure seamless communication between boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable functionality in various environments. Upgrade your connectivity solutions with these top-of-the-line connectors.