846-024-560-807

Heilind Number:EDA846-024-560-807
Manufacturer:EDAC
Manufacturer Number:846-024-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage capacity, they provide reliable power transmission for your applications. The two-row design with 24 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your PCB connectivity with these high-quality connectors.