846-024-560-808

Heilind Number:EDA846-024-560-808
Manufacturer:EDAC
Manufacturer Number:846-024-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-808

Detailed Description

Upgrade your high-temperature card edge connections with these top-of-the-line connectors. Featuring a vibrant green hue, they offer not just style but also substance with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Each connector boasts two rows of precision-engineered copper alloy contacts, providing reliable performance with an amperage rating of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless integration into your PCB setup. The straight mount orientation and 24 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic arsenal. Elevate your connectivity game with these high-quality components.