846-024-560-812

Heilind Number:EDA846-024-560-812
Manufacturer:EDAC
Manufacturer Number:846-024-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-560-812

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts providing a total of 24 positions, you can count on efficient power transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component in the PCB connectors family.