846-025-520-101

Heilind Number:EDA846-025-520-101
Manufacturer:EDAC
Manufacturer Number:846-025-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-520-101

Detailed Description

Elevate your PCB connections with these High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vivid Green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer robust durability alongside efficient power transfer, with a 3A amperage rating. Copper Alloy contacts ensure secure, low-resistance connections, while the single-row design with 25 positions allows for streamlined board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for industrial-grade applications. Whether you're assembling circuit boards or integrating electronic systems, trust in the performance and quality of these connectors to meet your connectivity needs with ease.