846-025-520-102

Heilind Number:EDA846-025-520-102
Manufacturer:EDAC
Manufacturer Number:846-025-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-520-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 25 positions, they offer seamless integration for your PCB assembly needs. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Trust in our high-quality connectors to keep your systems running smoothly.