846-025-521-102

Heilind Number:EDA846-025-521-102
Manufacturer:EDAC
Manufacturer Number:846-025-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-102

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue that not only adds a pop of color but also signifies their eco-responsible UL 94V-0 Diallyl Phthalate housing material. With a single row layout featuring 25 positions, they offer ample space for efficient data transmission. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise positioning on the board. Engineered to withstand extreme environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned pro or a DIY enthusiast, our Card Edge Connectors are the perfect solution for your board-to-board connectivity needs. Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue that not only adds a pop of color but also signifies their eco-responsible UL 94V-0 Diallyl Phthalate housing material. With a single row layout featuring 25 positions, they offer ample space for efficient data transmission. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise positioning on the board. Engineered to withstand extreme environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned pro or a DIY enthusiast, our Card Edge Connectors are the perfect solution for your board-to-board connectivity needs.