846-025-521-103

Heilind Number:EDA846-025-521-103
Manufacturer:EDAC
Manufacturer Number:846-025-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contact material, they guarantee durability and efficient conductivity. With a single row design and 25 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our range of Card Edge Connectors today and elevate your connectivity game.