846-025-521-104

Heilind Number:EDA846-025-521-104
Manufacturer:EDAC
Manufacturer Number:846-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. The single-row design with 25 positions allows for compact and streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for high-temperature applications. Choose these connectors for high-performance board-to-board connections in a straight mount orientation. Trust in their quality and durability for your next project.