846-025-521-112

Heilind Number:EDA846-025-521-112
Manufacturer:EDAC
Manufacturer Number:846-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-112

Detailed Description

Enhance your high temperature PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 25 positions, they offer seamless board-to-board connectivity at a pitch of .125 inches. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring optimal performance even in harsh environments. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver efficiency and durability in every connection.