846-025-521-602

Heilind Number:EDA846-025-521-602
Manufacturer:EDAC
Manufacturer Number:846-025-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-602

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient connections in electronic devices. Designed for reliable performance even in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 25 positions, they offer seamless connectivity on PCBs. The copper alloy contact material ensures exceptional conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy integration and depend on their 3A amperage rating for efficient power transmission. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.