846-025-521-603

Heilind Number:EDA846-025-521-603
Manufacturer:EDAC
Manufacturer Number:846-025-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Green Card Edge Connectors. These connectors, featuring a single row design with 25 positions, offer reliable performance in a range of applications. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure secure and efficient conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are designed for optimal performance even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.