846-025-521-608

Heilind Number:EDA846-025-521-608
Manufacturer:EDAC
Manufacturer Number:846-025-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-521-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 25 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee both robustness and optimal conductivity. With a low pitch of .125 inches and row spacing of .2 inches, they offer high-density mounting capabilities. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and harsh environment applications. Upgrade your connectivity solutions with these green-colored connectors, engineered to meet your high-performance standards.