846-025-522-101

Heilind Number:EDA846-025-522-101
Manufacturer:EDAC
Manufacturer Number:846-025-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-522-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 25 positions, ensuring seamless integration on your circuit boards. The durable housing, made from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability in harsh operating conditions. With a contact material of Copper Alloy, they guarantee efficient conductivity at a low amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation facilitates easy installation. Engineered to excel in extreme environments, these connectors have an operating temperature range of -40 to 105°C, making them perfect for a wide range of applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.