846-025-522-103

Heilind Number:EDA846-025-522-103
Manufacturer:EDAC
Manufacturer Number:846-025-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-522-103

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at up to 3A. With a single row layout and 25 positions, they offer efficient signal routing for your PCB assemblies. The .125" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-temperature applications. Upgrade your setup with this essential component from our range of premium PCB connectors.