846-025-522-108

Heilind Number:EDA846-025-522-108
Manufacturer:EDAC
Manufacturer Number:846-025-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-522-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are ideal for industrial applications. The single-row design with 25 positions and a pitch of .125 inches offers efficient board-to-board connectivity. Engineered for convenience, these connectors support straight mount orientation and have a row spacing of .2 inches. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional setup.