846-025-522-604

Heilind Number:EDA846-025-522-604
Manufacturer:EDAC
Manufacturer Number:846-025-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-522-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single-row configuration, ideal for streamlined installations. Crafted with precision, they guarantee reliable performance with a current rating of 3 A. The UL 94V-0 Diallyl Phthalate housing material ensures robust durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless interconnection. Featuring 25 positions, these connectors cater to a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and dependable in various environments. Explore the possibilities with our high-quality Card Edge Connectors.