846-025-526-108

Heilind Number:EDA846-025-526-108
Manufacturer:EDAC
Manufacturer Number:846-025-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-526-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 25 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient power transfer, capable of handling up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, installation is precise and hassle-free. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Elevate your PCB setup with these top-quality connectors, essential for seamless data transmission in industrial and electronic applications.