846-025-526-602

Heilind Number:EDA846-025-526-602
Manufacturer:EDAC
Manufacturer Number:846-025-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-025-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-025-526-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and 25 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.